Gems Sensors 01701 technical specifications.
| Body Material | Brass |
| Output Current | 400mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 01701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
