Gems Sensors 01901 technical specifications.
| Body Material | Brass |
| Output Current | 400mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 01901 to view detailed technical specifications.
No datasheet is available for this part.