Gems Sensors 01950 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Output Current | 400mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 01950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.