
Gems Sensors 116826 technical specifications.
| Body Material | Polypropylene |
| Output Current | 170mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 116826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.