
Gems Sensors 131100 technical specifications.
| Body Material | Polypropylene |
| Output Current | 80mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 131100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
