Gems Sensors 142700 technical specifications.
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 40mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Gems Sensors 142700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.