Gems Sensors 160450 technical specifications.
| Body Material | Polypropylene |
| Output Current | 80mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LS-7 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 160450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.