Gems Sensors 164520 technical specifications.
| Body Material | Polypropylene |
| Output Current | 80mA |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 164520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.