
Gems Sensors 164870 technical specifications.
| Body Material | Stainless Steel |
| Output Current | 400mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switch Function | SPST |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 164870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
