
Gems Sensors 194471 technical specifications.
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 5V |
| Output Current | 18mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 194471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.