
Gems Sensors 20173 technical specifications.
| Coil Resistance | 4kR |
| Coil Voltage (AC) | 260V |
| Contact Current Rating | 5A |
| Height | 25.4mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 39.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gems Sensors 20173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
