Gems Sensors 30290 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Output Current | 400mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 30290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.