Gems Sensors 3500B0001A01B000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 30 |
| Termination Type | CONNECTOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gems Sensors 3500B0001A01B000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.