Gems Sensors 42295 technical specifications.
| Body Material | Polysulfone |
| Output Current | 400mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 42295 to view detailed technical specifications.
No datasheet is available for this part.