
Gems Sensors 43982 technical specifications.
| Body Material | Stainless Steel |
| Mount | Brackets |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors 43982 to view detailed technical specifications.
No datasheet is available for this part.