Pressure Switch Operating temperature: -9 ... 85 °C Pressure measurement range: 1.7 ... 5.2 bar Electrical...
Gems Sensors PS71-20-4MGZ-C-HC technical specifications.
| Package/Case | 125 |
| Load Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -9°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Gems Sensors PS71-20-4MGZ-C-HC to view detailed technical specifications.
No datasheet is available for this part.