This household power center features three AC outlets with a maximum current rating of 15A and a voltage rating of 125V. It is designed for wall mount installation and is approved to UL standards. The power center is constructed with a 14AWG wire and has a weight of 0.6lb. It is available in a package quantity of 10 units.
Sign in to ask questions about the General Cable 00655.63.04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 00655.63.04 technical specifications.
| AC Outlets | 3 |
| Approvals | UL |
| Color | Orange |
| Cord Length | 3foot |
| Max Current Rating | 15A |
| Mount | Wall |
| Number of Conductors | 3 |
| Overload Protection | None |
| Package Quantity | 10 |
| Series | Household Powr-Centers® |
| Voltage Rating | 125V |
| Weight | 0.6lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 00655.63.04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.