CORD 14AWG NEMA5-15P - 5-15R 10
General Cable 00690.63.04 technical specifications.
| Color | Orange |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 3 |
| Series | Outdoor Powr-Center® |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.