POWER STRIP 3OUT 50'CRD ORANGE
General Cable 00696.63.04 technical specifications.
| AC Outlets | 3 |
| Approvals | UL |
| Color | Orange |
| Cord Length | 50foot |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Number of Conductors | 3 |
| Overload Protection | None |
| Package Quantity | 2 |
| Series | Outdoor Powr-Center® |
| Voltage Rating | 125V |
| Weight | 7lb |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.