This multi-conductor cable features a black rubber insulation and copper conductors. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The cable is packaged on a spool and has a wire/cable gauge of 18AWG. It is designed to operate at a voltage of 300V.
Sign in to ask questions about the General Cable 01304.46.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01304.46.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01304.46.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.