This 16AWG multi-conductor cable features a black color, copper conductor material, and rubber insulation material. It is designed for use in applications with operating temperatures between -40°C and 60°C. The cable is packaged on a spool and has a maximum operating voltage of 300V. It has three conductors and is made of multi-conductor wire.
Sign in to ask questions about the General Cable 01306.41T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01306.41T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01306.41T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.