This 300V multi-conductor cable features 16AWG copper conductors and black rubber insulation. It is designed to operate within a temperature range of -40°C to 60°C. The cable is packaged on a spool and has four conductors. It is constructed with copper conductors and rubber insulation for reliable performance.
Sign in to ask questions about the General Cable 01307.15.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01307.15.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01307.15.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.