This 18AWG multi-conductor cable features two conductors with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. Constructed with black copper, it is suitable for use in a variety of applications. The cable is packaged on a spool and is designed for cable mounting.
Sign in to ask questions about the General Cable 01310.38.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01310.38.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01310.38.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.