This 300V multi-conductor cable features a copper conductor material and a 18AWG gauge. It is designed for operation between -40°C and 90°C. The cable is packaged on a spool and has two conductors. It is available in black color.
Sign in to ask questions about the General Cable 01310.46.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01310.46.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01310.46.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.