This multi-conductor cable features a black color, copper conductor material, and a maximum operating temperature of 90°C. It has a minimum operating temperature of -40°C and is designed for cable mounting. The cable is available on a spool and has a voltage rating of 300V. It consists of two conductors with a 16AWG gauge.
Sign in to ask questions about the General Cable 01312.15T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01312.15T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01312.15T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.