This 300V multi-conductor cable features 16AWG conductors and a black color. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The cable is available in 1000ft lengths and is packaged on a tape and reel. It meets UL and CSA approval standards.
Sign in to ask questions about the General Cable 01312.41.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01312.41.01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.31inch |
| Insulation Thickness | 0.03inch |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Stranding | 26X30 |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01312.41.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.