CABLE 3COND 16AWG BLACK 500
Sign in to ask questions about the General Cable 01342.38T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01342.38T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.33inch |
| Insulation Thickness | 0.03inch |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01342.38T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.