This multi-conductor cable features a black color and copper conductor material. It is rated for a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The cable is designed for cable mounting and is available on a spool. It has four conductors and is suitable for use with voltages up to 300V.
Sign in to ask questions about the General Cable 01343.41T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01343.41T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01343.41T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.