This 300V multi-conductor cable features 18AWG conductors and a black insulation with a diameter of 0.33inch and a thickness of 0.03inch. It is designed for use in temperatures ranging from -40°C to 90°C and is available in 500foot lengths. The cable is constructed with copper conductors and is suitable for cable mounting applications.
Sign in to ask questions about the General Cable 01344.38T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01344.38T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.33inch |
| Insulation Thickness | 0.03inch |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01344.38T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.