This 14AWG multi-conductor cable features a black color, copper conductor material, and a 0.34inch insulation diameter. The insulation thickness is 0.03inch, and the cable is 1foot in length. It operates within a temperature range of -40°C to 90°C.
General Cable 01358.XX.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.34inch |
| Insulation Thickness | 0.03inch |
| Length | 1foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 2 |
| Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.