This 14AWG multi-conductor cable from General Cable features a black color and copper conductor material, with rubber insulation. It is designed for use in a wide temperature range of -40°C to 60°C and is available on a spool. The cable has a maximum operating voltage of 300V and consists of 2 conductors.
Sign in to ask questions about the General Cable 01361.15.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01361.15.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01361.15.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.