This multi-conductor cable features a 14AWG copper conductor and black rubber insulation. It is designed for use in applications with operating temperatures between -40°C and 60°C. The cable is available on a spool and has a black color. The cable has three conductors and is made of copper with a rubber insulation material.
Sign in to ask questions about the General Cable 01362.46.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01362.46.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01362.46.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.