This 300V multi-conductor cable features 14AWG copper conductors and a black color. It is designed for use in applications where a maximum operating temperature of 90°C is required, and can also operate within a minimum temperature range of -40°C. The cable is packaged on a spool and has a 100 package/case size. It is suitable for use in a variety of applications where a flexible and reliable cable is needed.
General Cable 01364.12.01 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.