This 300V multi-conductor cable features 14AWG black copper conductors, suitable for operating temperatures between -40°C and 90°C. The cable is packaged on a spool and has four conductors. It is designed for use in applications where a flexible and durable cable is required.
Sign in to ask questions about the General Cable 01364.38.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01364.38.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01364.38.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.