This 300V multi-conductor cable features 12AWG copper conductors and a black color. It is designed to operate within a temperature range of -40°C to 90°C. The cable is available on a spool and has 2 conductors. It is made from copper and is suitable for high-voltage applications.
Sign in to ask questions about the General Cable 01379.15T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01379.15T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01379.15T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.