This multi-conductor cable from General Cable features a 12AWG conductor material and a black color. It has an insulation diameter of 0.43 inch and an insulation thickness of 0.03 inch. The cable is designed for operation between -40°C and 90°C and is available in a package quantity of one. It is a 3-conductor cable with a length of 2500 feet and is rated for 300V.
Sign in to ask questions about the General Cable 01380.44.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01380.44.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.43inch |
| Insulation Thickness | 0.03inch |
| Length | 2500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01380.44.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.