This 300V multi-conductor cable features 4 conductors made from copper with a black insulation diameter of 0.475inch and a thickness of 0.03inch. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The cable is available in a package quantity of 1 and is designed for cable mounting.
General Cable 01381.46.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.475inch |
| Insulation Thickness | 0.03inch |
| Length | 5000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.