This multi-conductor cable features 4 conductors made of copper, with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is available in a spool packaging and has a wire/cable gauge of 10AWG. The cable is designed to operate at a maximum voltage of 300V.
Sign in to ask questions about the General Cable 01384.85.T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01384.85.T1 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01384.85.T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.