This cable features a yellow color, copper conductor material, and a 16AWG wire/cable gauge. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The cable is designed for mounting as a cable and is packaged on a spool. It has three conductors and is rated for 300V.
General Cable 01442.15T.05 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.