This 3-conductor cable features a 16AWG wire gauge, a voltage rating of 125V, and a current rating of 13A. It is available in a black color and is packaged in quantities of 50. The cable is not RoHS compliant and has approvals from UL and CSA. It is 12 feet in length and is designed for use with connectors of type B.
General Cable 01614.70.01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 13A |
| Length | 12foot |
| Number of Conductors | 3 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.