This 600V orange wire features a 2AWG copper conductor and has an insulation diameter of 0.475inch. It is available in 500foot lengths and is designed to operate within a temperature range of -50°C to 90°C.
Sign in to ask questions about the General Cable 01766.38.04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01766.38.04 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.475inch |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 1 |
| Series | 1766 |
| Voltage | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01766.38.04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.