This 600V cable features a 2AWG copper conductor and orange color. It has a maximum operating temperature of 90°C and a minimum operating temperature of -50°C. The cable is designed for cable mount applications and is supplied on a spool.
Sign in to ask questions about the General Cable 01766.41.04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01766.41.04 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Packaging | Spool |
| Series | 1766 |
| Voltage | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01766.41.04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.