This 600V cable features 4AWG orange copper conductors with a maximum operating temperature of 90°C and a minimum operating temperature of -50°C. The cable is constructed with a copper conductor material and has an insulation diameter of 0.415inch. It is available in a single unit quantity and is compliant with RoHS regulations. The cable is designed for use in a variety of applications and is suitable for use in environments with temperatures ranging from -50°C to 90°C.
Sign in to ask questions about the General Cable 01767.35.04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01767.35.04 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.415inch |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 1767 |
| Voltage | 600V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01767.35.04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.