The 01772.38T.01 cable from General Cable features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a voltage rating of 600V and is constructed with copper conductors and EPDM insulation. The cable is available on a spool and is designed for cable mounting.
Sign in to ask questions about the General Cable 01772.38T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01772.38T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Series | 1772 |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01772.38T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.