WELD CABLE 2/0AWG 600V BLK 250
Sign in to ask questions about the General Cable 01773.35.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01773.35.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.615inch |
| Insulation Material | EPDM |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | 1773 |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01773.35.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.