The 01773.38T.01 cable from General Cable features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is constructed with copper conductors and EPDM insulation, and is available in a black color. The cable is designed for cable mounting and is packaged on a spool.
Sign in to ask questions about the General Cable 01773.38T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01773.38T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Series | 1773 |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01773.38T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.