WELD CABLE 6AWG 600V BLACK 250
General Cable 01773.41.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Series | 1773 |
| Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.