The 01774.35T.01 cable from General Cable features a black insulation made of EPDM, a copper conductor, and a polychloroprene jacket. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The cable is available in a length of 250 feet and has an outside diameter of 14.22mm. It is rated for 600V and is part of the 1774 series.
Sign in to ask questions about the General Cable 01774.35T.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01774.35T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.56inch |
| Insulation Material | EPDM |
| Jacket Material | Polychloroprene |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 14.22mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | 1774 |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01774.35T.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.