This 2AWG copper cable features a red color and EPDM insulation, with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is designed for cable mounting and is packaged on a spool. The cable is part of the 1776 series and has a voltage rating of 600V AC.
Sign in to ask questions about the General Cable 01776.35.03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable 01776.35.03 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Series | 1776 |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01776.35.03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.