General Cable 01776.XX.01 technical specifications.
| Color | Black |
| Insulation Diameter | 0.465inch |
| Insulation Material | EPDM |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Package Quantity | 15000 |
| Voltage | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01776.XX.01 to view detailed technical specifications.
No datasheet is available for this part.